TE Connectivity's 281742-6 is a right-angle, two-row, six-position male shrouded header.
It offers reliability with gold-plated contacts and robust housing materials.
This connector is typically used in telecommunications and data equipment.
It provides secure and accurate connections in compact spaces.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
12 |
| Pitch |
2.54mm |
| Orientation |
Right Angle |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Blue |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Length |
7 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
31 |
| Contact Mating Length |
6.75mm |
| Contact Plating |
Tin |
| Contact Post Length |
2.9mm |
| Contact Protection |
Yes (With) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
3a |
| DC Rated Voltage |
500v |
| Dielectric Withstanding Voltage (Max) |
500 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gasket |
No (Without) |
| Gender |
Male |
| Header Type |
Partially Shrouded |
| Housing Color |
Blue |
| Housing Material |
High Temperature Thermoplastic |
| Insulation Color |
Blue |
| Insulation Material |
Thermoplastic |
| Insulation Resistance |
1000 |
| Keyed |
No |
| Lead Length |
2.9mm |
| Lead Pitch |
2.54mm |
| Material |
Glass, Polyester |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
No (Without) |
| Mating cycles |
30 |
| Mating Retention |
With |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
12 |
| Number of Poles |
12 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 212 |
| Package Quantity |
2000 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
2000 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Right Angle |
| Primary Product colour |
Blue |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
HE13/HE14 |
| Shrouded End Dimension |
1.27mm |
| Square Termination Post & Tail Dimension |
.025 |
| Stabilizers |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
2.9 |
| UL Flammability Rating |
UL 94V-0 |
| Working Voltage |
500v |