TE Connectivity's 281742-5 is a pin header male right angle connector.
It features a 2.54mm pitch and an unshrouded design.
The connector is commonly used in electronic circuit boards for prototyping and connecting components.
Its right-angle orientation is ideal for space-constrained applications.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
10 |
| Pitch |
2.54mm |
| Number of Rows |
2 |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
3 |
| Contact Finish Termination |
Tin (Sn) |
| Contact Gender |
MALE |
| Contact Mating Area Length |
7 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
31 |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Dielectric Withstanding Voltage (Max) |
500 |
| Header Type |
Partially Shrouded |
| Housing Material |
High Temperature Thermoplastic |
| Insulation Resistance |
1000 |
| Manufacturer Series |
281742 |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Square Post Dimension |
.025 |
| Mounting Style |
RIGHT ANGLE |
| Operating Temperature Range |
-40 – 212 |
| Packaging Method |
Box |
| Packaging Quantity |
2000 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| Primary Product colour |
Blue |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Square Termination Post & Tail Dimension |
.025 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
2.9 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
10 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In