TE Connectivity 281698-6 is a male unshrouded board connector with 6 contacts in a single row.
This connector is designed for reliable electrical connections in various electronic devices.
It is typically used in circuit board applications where space efficiency and straightforward connections are required.
The robust design ensures durability and effective conductivity.
.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
6 |
| Pitch |
2.54mm |
| Orientation |
Straight |
| Approvals |
CSA |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Blue |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Length |
7 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
31 |
| Contact Mating Length |
6.75mm |
| Contact Plating |
Tin |
| Contact Post Length |
2.9mm |
| Contact Protection |
Yes (With) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
3a |
| DC Rated Voltage |
500v |
| Depth |
12.8mm |
| Dielectric Withstanding Voltage (Max) |
500 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gasket |
No (Without) |
| Gender |
Male |
| Header Type |
Partially Shrouded |
| Housing Color |
Blue |
| Housing Material |
High Temperature Thermoplastic |
| Insulation Resistance |
1000 |
| Keyed |
No |
| Lead Length |
2.9mm |
| Lead Pitch |
2.54mm |
| Length |
15.24mm |
| Material |
Glass, Polyester |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
No (Without) |
| Mating Cycles |
30 |
| Mating Retention |
With |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
6 |
| Number of Poles |
6 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 212 |
| Package Quantity |
4000 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
4000 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Right Angle |
| Primary Product colour |
Blue |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
HE13/HE14 |
| Shrouded End Dimension |
1.27mm |
| Square Termination Post & Tail Dimension |
.025 |
| Stabilizers |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
2.9 |
| UL Flammability Rating |
UL 94V-0 |
| Working Voltage |
500v |