TE Connectivity 280708-2 AMPMODU Socket Crimp Female 26-22AWG Tin-plated

MPN
280708-2
Order Code
14-3989
Country of Origin
Italy
Qty Unit Price (Ex VAT)
20000+ £0.042
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20000
Despatched within 5 working days - 240,000 in stock

The TE Connectivity 280708-2 is an AMPMODU socket crimp designed for female connections with 26-22AWG wire.

It features a tin-plated finish for enhanced conductivity and corrosion resistance.

This socket is commonly used in electronics and telecommunications applications.

Its precise engineering ensures secure and reliable connections in compact circuit board assemblies.


Type Connector Contacts
Barrel Type Open
Circuit Application Signal
Compatible Insulation Diameter Range .035 – .061
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 31.49
Contact Plating Tin
Contact Type Socket
Depth 2.2mm
ELV Compliant
Gender Female
Height 1.9mm
Insulation Diameter 1.55mm
Length 12.65mm
Mating Square Post Dimension .025
Max Current Rating 3a
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Cable
Operating Temperature Range -40 – 176
Operating Voltage 40
Orientation Straight
Package Quantity 20000
Packaging Strip
Packaging Method Reel
Packaging Quantity 40000
Plating Thickness 0.8um
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series AMPMODU MOD II
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 254.1 – 642.5
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot