TE Connectivity 280702-1 Headers Tin Contact Male Unshrouded Connector

MPN
280702-1
Order Code
14-3476
Country of Origin
Poland
Qty Unit Price (Ex VAT)
5000+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack order, lead time 4 months

The TE Connectivity 280702-1 is a tin contact male unshrouded connector.

It features a robust design for reliable electrical connections.

This product is commonly used in automotive and industrial applications.

Its durable material ensures long-lasting performance in harsh environments.


Type Connector Contacts
Pin or Socket Male
Circuit Application Signal
Compatible Insulation Diameter Range .071 – .091
Contact Base Material Phosphor Bronze
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 31.496
Contact Plating Tin
Contact Type Socket
Current Rating 5a
Depth 3.5mm
ELV Compliant
Gender Female
Height 2.8mm
Insulation Diameter 2.3mm
Length 15.3mm
Make First / Break Last No
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Cable
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 5000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 5000
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 31.496
PCB Mount Retention Without
Pitch 3.98mm
Plating Thickness 0.8um
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPMODU MOD I
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot