The TE Connectivity 280637 is a female shrouded header with a 2x04 position configuration.
It is designed for secure and reliable wire-to-board connections featuring durable construction.
This connector is typically used in applications requiring robust electronic interconnects such as in industrial and automotive electronics.
Its shrouded design provides added protection to the contacts, ensuring enhanced safety and performance.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2.54mm |
| Number of Ways |
8 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.12 |
| Connector Length |
7.1 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
3 |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Plating |
Bronze, Tin |
| Contact Type |
Pin |
| Depth |
12.5mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-1 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.12inch |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Length |
7.1mm |
| Material |
Thermoplastic |
| Mating Alignment |
No (Without) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
With |
| Mating Retention Type |
Locking |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Free Hanging |
| Number of Contacts |
8 |
| Number of Positions |
8 |
| Operating Temperature Range |
-40 – 176 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Black |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
AMPMODU MOD II |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-1 |
| Width |
7mm |