TE Connectivity 280630 AMPMODU Pin Housing Single Row 6 Positions

MPN
280630
EAN-13
2050006886946
Order Code
07-4232
Country of Origin
Poland
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.903
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

TE Connectivity's AMPMODU Mod IV part 280630 is a versatile connector component. This part is characterised by its reliability in providing secure electrical connections. It is commonly used in electronic device interconnections and circuit board applications.
Type Rectangular Wire & Cable Connectors & Housings
Gender Receptacle
Number of Positions 6
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height .12
Connector Length 7.1
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Gender Male
Contact Layout Inline
Contact Plating Gold, Bronze, Tin
Contact Type Pin
Current Rating 3a
Depth 23.8mm
ELV Compliant
Flammability Rating UL94 V-1
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.12inch
Housing Color Black
Housing Material LCP
Length 7.1mm
Material PPO, Thermoplastic
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Locking
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Free Hanging, PCB
Number of Contacts 6
Number of Rows 1
Operating Temperature Range -40 – 176
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Packaging Type Bag
Panel Mount Feature Without
PCB Mount Retention Without
Pitch 2.54
Primary Product colour Black
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU MOD II
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Width 5mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 22AWG

Reviews

Be the first to submit a review

Trustpilot