TE Connectivity 280629 AMPMODU II Pin Housing Single Row 4 Positions Male Uns.

MPN
280629
Order Code
14-4487
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
350+ £0.866
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 25,480 in stock

TE Connectivity 280629 is a single row, unshrouded pin housing with four positions and male pins.

It is part of the AMPMODU series, known for compact and reliable connections.

Typical applications include use in electronic equipment for signal transmission and printed circuit board connections.

The design allows for easy mating and secure connections, suitable for a range of electronic systems.


Pitch 2.54mm
No. of Rows 1
No. of Ways 4
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height .12
Connector Length 7.1
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Gender Male
Contact Layout Inline
Contact Type Pin
Current Rating 3a
Depth 23.8mm
ELV Compliant
Flammability Rating UL94 V-1
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.12inch
Housing Color Black
Housing Material LCP
Length 7.1mm
Material PPO, Thermoplastic
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Locking
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging, PCB
Number of Contacts 4
Number of Positions 4
Number of Rows 1
Operating Temperature Range -40 – 176
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Panel Mount Feature Without
PCB Mount Retention Without
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU MOD II
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-0
Width 5mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 22AWG

Reviews

Be the first to submit a review

Trustpilot