The TE Connectivity 280614-1 is a shrouded header with 12 positions and a male configuration.
It features tin plating for corrosion resistance and reliable conductivity.
This component is commonly used in printed circuit board applications for secure and efficient electrical connections.
The header is designed to facilitate straightforward mating with corresponding connectors in electronic devices.
- Product type: connector
- Connector type: pin header
- Applies to: printed circuit board
- Colour: green
- Length: 10mm (.393 in )
- Number of positions per row: 12
- Number of rows: 1
- Row-to-row spacing: 3.96mm (.156 in )
- Contact plating: tin
- Contact base material: brass
- Housing material: polycarbonate gf
- UL flammability rating: UL94 V-0
- Mounting orientation: Vertical/180°
- Termination method to PCB: through hole
- Agency/standard: CSA LR7189, UL E28476
- Solder tail contact plating material: tin
- Mating alignment type: polarized
- Header type: shrouded
- Profile: standard
- Contact shape: square
- Post size: 0.25mm
- Termination end plating material: tin
- Dielectric withstanding voltage: 750 V
- Operating temperature range: -65 to +105°C
- Packaging quantity: 1
- Mftrs part no. 280614-1
| Type |
PCB Headers & Receptacles |
| Number of Positions |
12 |
| Pitch |
3.96mm |
| Number of Rows |
1 |
| Mouning Orientation |
Straight |
| Approvals |
CSA |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
3.9624mm |
| Circuit Application |
Signal |
| Color |
Green |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
3 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Length |
.393 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Mating Length |
10mm |
| Contact Plating |
Tin |
| Contact Post Length |
3.3mm |
| Contact Protection |
Yes (With) |
| Contact Shape |
Square |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Current Rating |
5a |
| Depth |
8.8mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gasket |
No (Without) |
| Gender |
Male |
| Header Type |
Partially Shrouded |
| Housing Color |
Green |
| Housing Material |
Polycarbonate GF |
| Insulation Color |
Green |
| Insulation Material |
Glass |
| Keyed |
No |
| Lead Length |
3.3mm |
| Lead Pitch |
3.96mm |
| Length |
45.9mm |
| Material |
Polycarbonate |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
No (Without) |
| Mating Tab Thickness |
.031 |
| Mating Tab Width |
.063 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Operating Temperature Range |
-85 – 221 |
| Package Quantity |
200 |
| Package/Case |
SIL |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
200 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| Primary Product colour |
Green |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Selectively Loaded |
No (Without) |
| Series |
AMPMODU MOD I |
| Shrouded End Dimension |
0.045inch |
| Stabilizers |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
3.3 |
| UL Flammability Rating |
UL 94V-0 |