TE Connectivity 280611-2 Ampmodu I Pin Header Vertical Shrouded Gold 1x6P Green

Image Representative of Range

TE Connectivity 280611-2 Ampmodu I Pin Header Vertical Shrouded Gold 1x6P Green

MPN
280611-2
Order Code
63-7536
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
500+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 06/11/2026

The TE Connectivity 280611-2 is a pin header featuring a 3.96mm pitch.

It is an unshrouded, male connector with a single row of 6 pins.

This component is ideal for PCB mounting in electronic assemblies.

Its typical applications include use in consumer electronics and industrial equipment.


  • Product type: connector
  • Connector type: pin header
  • Applies to: printed circuit board
  • Colour: green
  • Length: 10mm (.393 in )
  • Number of positions per row: 6
  • Number of rows: 1
  • Row-to-row spacing: 3.96mm (.156 in )
  • Contact plating: gold
  • Contact base material: brass
  • Housing material: polycarbonate gf
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Termination method to PCB: through hole
  • Agency/standard: CSA LR7189, UL E28476
  • Solder tail contact plating material: tin
  • Mating alignment type: polarized
  • Header type: shrouded
  • Profile: standard
  • Contact shape: square
  • Post size: 0.25mm
  • Termination end plating material: tin
  • Dielectric withstanding voltage: 750 V
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 280611-2
Type PCB Headers & Receptacles
Number of Positions 6
Pitch 3.96mm
Number of Rows 1
Mouning Orientation Straight
Approvals CSA
Board Standoff No (Without)
Centerline (Pitch) 3.9624mm
Color Green
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Brass
Contact Current Rating (Max) 3
Contact Finish - Mating GOLD
Contact Gender Male
Contact Material Brass
Contact Mating Area Length .393
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Mating Length 10mm
Contact Plating Gold, Tin
Contact Post Length 3.3mm
Contact Protection Yes (With)
Contact Shape Square
Contact Style Pin
Contact Type Pin
Depth 8.8mm
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Flammability Rating UL94 V-0
Gasket No (Without)
Gender Male
Header Type Partially Shrouded
Housing Color Green
Housing Material Polycarbonate GF
Insulation Color Green
Insulation Material Glass
Keyed No
Lead Length 3.3mm
Lead Pitch 3.96mm
Length 22.1mm
Material Polycarbonate
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock No (Without)
Mating Tab Thickness .031
Mating Tab Width .063
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Operating Temperature Range -85 – 221
Package Quantity 500
Package/Case SIL
Packaging Carton
Packaging Method Carton
Packaging Quantity 500
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Primary Product colour Green
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Selectively Loaded No (Without)
Series AMPMODU MOD I
Shrouded End Dimension 0.045inch
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length 3.3
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot