TE Connectivity's 280609-1 is a male shrouded header with 2 positions.
It features a modular design with tin plating for enhanced conductivity and durability.
The part is typically used in electronics for secure and reliable wire-to-board connections.
Its compact design is well-suited for use in confined spaces.
- Product type: connector
- Connector type: pin header
- Applies to: printed circuit board
- Colour: green
- Length: 10mm (.393 in )
- Number of positions per row: 2
- Number of rows: 1
- Row-to-row spacing: 3.96mm (.156 in )
- Contact plating: tin
- Contact base material: brass
- Housing material: polycarbonate gf
- UL flammability rating: UL94 V-0
- Mounting orientation: Vertical/180°
- Termination method to PCB: through hole
- Agency/standard: CSA LR7189, UL E28476
- Solder tail contact plating material: tin
- Mating alignment type: polarized
- Header type: shrouded
- Profile: standard
- Contact shape: square
- Post size: 0.25mm
- Termination end plating material: tin
- Dielectric withstanding voltage: 750 V
- Operating temperature range: -65 to +105°C
- Packaging quantity: 1
- Mftrs part no. 280609-1
| Type |
PCB Headers & Receptacles |
| Number of Positions |
2 |
| Pitch |
3.96mm |
| Number of Rows |
1 |
| Mouning Orientation |
Straight |
| Approvals |
CSA |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
3.9624mm |
| Circuit Application |
Signal |
| Color |
Green |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Connector Type |
pin header |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
3 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Length |
.393 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Mating Length |
10mm |
| Contact Plating |
Tin |
| Contact Post Length |
3.3mm |
| Contact Protection |
Yes (With) |
| Contact Shape |
Square |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Current Rating |
5a |
| Depth |
8.8mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gasket |
No (Without) |
| Gender |
Male |
| Header Type |
Partially Shrouded |
| Housing Color |
Green |
| Housing Material |
Polycarbonate GF |
| Insulation Color |
Green |
| Insulation Material |
Glass |
| Keyed |
No |
| Lead Length |
3.3mm |
| Length |
10mm (.393 in ) |
| Material |
Polycarbonate |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
No (Without) |
| Mating Tab Thickness |
.031 |
| Mating Tab Width |
.063 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Operating Temperature Range |
-85 – 221 |
| Package Quantity |
1000 |
| Package/Case |
SIL |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
1000 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| Primary Product colour |
Green |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Selectively Loaded |
No (Without) |
| Series |
AMPMODU MOD I |
| Shrouded End Dimension |
0.045inch |
| Stabilizers |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
3.3 |
| UL Flammability Rating |
UL 94V-0 |