TE Connectivity 280594 Housings Female Shrouded 10 Positions Connector

MPN
280594
Order Code
14-3335
Country of Origin
Italy
Qty Unit Price (Ex VAT)
250+ £0.732
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 2,580 in stock

The TE Connectivity 280594 is a female shrouded 10-position connector housing.

It features durable construction and reliable connectivity for electronic devices.

This component is typically used in applications such as automotive wiring and industrial equipment.

Designed for secure and efficient assembly, it supports effective electrical performance.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 3.96mm
Number of Ways 10
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Color Green
Connector & Housing Type Receptacle
Connector Product Type Housing
Connector Profile Standard
Contact Type Socket
Depth 17mm
ELV Compliant
Flammability Rating UL94 V-1
Gender Receptacle
Housing Color Green
Housing Material PBT
Keyed No
Length 39.5mm
Material Polycarbonate
Mating Alignment No (Without)
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable, PCB
Mounting Ears No (Without)
Number of Contacts 10
Number of Positions 10
Orientation Straight
Package Quantity 1000
Packaging Bulk
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPMODU MOD I
Termination Crimp
UL Flammability Rating UL 94V-1
Width 9.3mm
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 18AWG

Reviews

Be the first to submit a review

Trustpilot