TE Connectivity 280591 Headers & Wire Housings Female Shrouded 4 Positions

MPN
280591
Order Code
14-3491
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.410
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 13,881 in stock

TE Connectivity's part number 280591 is a female shrouded header with 4 positions.

It provides secure and reliable connections, designed to withstand industrial environments.

This component is typically used in automotive and machinery applications.

Its robust construction ensures durability and performance.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 3.96mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Color Green
Connector & Housing Type Receptacle
Connector Product Type Housing
Connector Profile Standard
Contact Gender Female
Contact Type Socket
Current Rating 5a
Depth 16.5mm
Flammability Rating UL94 V-1
Gender Receptacle
Housing Color Green
Housing Material PBT
Keyed No
Length 15.7mm
Material Polycarbonate
Mating Alignment No (Without)
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable, PCB
Mounting Ears No (Without)
Number of Contacts 4
Number of Positions 4
Orientation Straight
Package Quantity 2000
Packaging Bulk
Primary Product colour Black
Primary Type CONNECTOR
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPMODU MOD I
Termination Crimp
UL Flammability Rating UL 94V-1
Width 9.3mm

Reviews

Be the first to submit a review

Trustpilot