TE Connectivity 280522-2 MODU II Shrouded Male Header Right Angle 2x12P

MPN
280522-2
Order Code
14-4457
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 2,322 in stock

The TE Connectivity 280522-2 is a shrouded male header with a right angle orientation featuring a 2x12 pin configuration.

It is designed to ensure secure connections and protect against accidental disconnection or short-circuiting.

Typical applications include use in printed circuit boards and electronic devices where space and reliable connectivity are crucial.

The robust construction makes it suitable for various industrial and consumer electronics applications.


Type PCB Headers & Receptacles
Number of Positions 24
Pitch 2.54mm
Orientation Right Angle
Approvals CSA
Board Standoff No (Without)
Centerline (Pitch) 2.54mm
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Brass
Contact Finish - Mating GOLD
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Gold Flash over Palladium Nickel
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 15
Contact Mating Length 0.26inch
Contact Plating Gold, Tin
Contact Post Length 0.138inch
Contact Protection Yes (With)
Contact Shape Round
Contact Shape & Form Round
Contact Type Pin
Current Rating 3a
Dielectric Withstanding Voltage (Max) 750
Flammability Rating UL94 V-0
Gasket No (Without)
Header Type Partially Shrouded
High Speed Serial Data Connector No
High Temperature Housing No
Housing Color Black
Housing Material Thermoplastic
Insulation Color Black
Insulation Material Thermoplastic
Keyed No
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock Yes (With)
Mating Retention With
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Contacts 24
Number of Rows 2
Operating Temperature Range -85 – 221
Package Quantity 250
Packaging Box
Packaging Method Box
Packaging Quantity 250
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 2.5
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
Plating Thickness 2.5um
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Sealable No
Selectively Loaded No (Without)
Series AMPMODU MOD II
Shrouded End Dimension 1.65mm
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .138
Voltage Rating 40v

Reviews

Be the first to submit a review

Trustpilot