TE Connectivity 280515 Ampmodu II Socket Housing 2 x 12P Black

Image Representative of Range

TE Connectivity 280515 Ampmodu II Socket Housing 2 x 12P Black

MPN
280515
Order Code
63-7853
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
200+ £0.875
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 2,383 in stock

The TE Connectivity AMPMODU 280515 is a female unshrouded housing designed for dual row connections, featuring 24 positions.

It is renowned for its compact size and reliable performance in electronic applications.

This component is typically used in industrial and consumer electronics for secure and efficient connectivity.

Its robust construction ensures longevity and consistent signal transmission.


  • Product type: connector
  • Connector type: socket housing
  • Applies to: wire/cable
  • Colour: black
  • Length: 7.1mm
  • Height: 3.1mm (.12 in )
  • Number of positions per row: 12
  • Number of rows: 2
  • Row-to-row spacing: 2.54mm (.1 in )
  • Housing material: thermoplastic
  • UL flammability rating: UL94 V-1
  • Termination method to wire/cable: crimp
  • Mating alignment type: latch
  • Contact layout: inline
  • Mating retention type: lock
  • Mating retention: yes
  • Mating connector lock: yes
  • Mating connector lock type: detent latching
  • Housing configuration: both ends closed
  • Packaging quantity: 1
  • Mftrs part no. 280515
Pitch 2.54mm
No. of Rows 2
No. of Ways 24
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .12
Connector Length 7.1
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Gender Female
Contact Layout Inline
Contact Material Bronze
Contact Plating Bronze, Gold
Contact Type Socket
Current Rating 3a
Depth 13.7mm
ELV Compliant
Flammability Rating UL94 V-1
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.12inch
Housing Color Black
Housing Material LCP
Length 7.1mm
Material Thermoplastic
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Detent Latching
Max Voltage Rating (AC) 600V
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging
Number of Contacts 24
Number of Positions 24
Number of Rows 2
Operating Temperature Range -40 – 176
Orientation Straight
Package Quantity 1000
Packaging Bulk
Packaging Quantity 1000
Panel Mount Feature Without
PCB Mount Retention With
Primary Product colour Black
Primary Type CONNECTOR
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU MOD II
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-0
Width 7.1mm

Reviews

Be the first to submit a review

Trustpilot