TE Connectivity 280513 Ampmodu II Socket Housing 2 x 9P Black

Image Representative of Range

TE Connectivity 280513 Ampmodu II Socket Housing 2 x 9P Black

MPN
280513
Order Code
63-7852
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
350+ £0.654
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 13,700 in stock

TE Connectivity 280513 is a dual row, unshrouded female connector.

It features 18 positions, making it suitable for multiple signal connections.

This AMPMODU II connector is typically used in board-to-board and wire-to-board applications.

It is designed for high reliability in electronic equipment.


  • Product type: connector
  • Connector type: socket housing
  • Applies to: wire/cable
  • Colour: black
  • Length: 7.1mm
  • Height: 3.1mm (.12 in )
  • Number of positions per row: 9
  • Number of rows: 2
  • Row-to-row spacing: 2.54mm (.1 in )
  • Housing material: thermoplastic
  • UL flammability rating: UL94 V-1
  • Termination method to wire/cable: crimp
  • Mating alignment type: latch
  • Contact layout: inline
  • Mating retention type: lock
  • Mating retention: yes
  • Mating connector lock: yes
  • Mating connector lock type: detent latching
  • Housing configuration: both ends closed
  • Packaging quantity: 1
  • Mftrs part no. 280513
Pitch 2.54mm
No. of Rows 2
No. of Ways 18
Circuit Application Signal
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .12
Connector Length 7.1
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Gender FEMALE
Contact Layout Inline
Contact Type Socket
Glow Wire Rating Standard Part - Not Glow Wire
Housing Material LCP
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER (LCP)
Mating Contact Row Spacing 0.1
Mating Retention With
Mating Retention Type Detent Latching
Operating Temperature Range -40 – 176
Packaging Method Bag
Packaging Quantity 1000
Panel Mount Feature Without
Primary Product colour Black
Reliability COMMERCIAL
Row-to-Row Spacing .1
Termination Method to Wire & Cable Crimp
Termination Type CRIMP
Total Number of Contacts 18
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Code 94V-1
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot