TE Connectivity 280513 is a dual row, unshrouded female connector.
It features 18 positions, making it suitable for multiple signal connections.
This AMPMODU II connector is typically used in board-to-board and wire-to-board applications.
It is designed for high reliability in electronic equipment.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2.54mm |
| Number of Ways |
18 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.12 |
| Connector Length |
7.1 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
FEMALE |
| Contact Layout |
Inline |
| Contact Type |
Socket |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
LCP |
| Insulator Color |
BLACK |
| Insulator Material |
LIQUID CRYSTAL POLYMER (LCP) |
| Mating Contact Row Spacing |
0.1 |
| Mating Retention |
With |
| Mating Retention Type |
Detent Latching |
| Operating Temperature Range |
-40 – 176 |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
Without |
| Primary Product colour |
Black |
| Reliability |
COMMERCIAL |
| Row-to-Row Spacing |
.1 |
| Termination Method to Wire & Cable |
Crimp |
| Termination Type |
CRIMP |
| Total Number of Contacts |
18 |
| UL Flammability Code |
94V-1 |
| UL Flammability Rating |
UL 94V-0 |