TE Connectivity's 280508-2 is a robust MOD II header.
It features a male shrouded design made from durable thermoset material.
This component is ideal for reliable connections in demanding environments.
It is commonly used in industrial equipment and appliances.
| Pitch |
2.54mm |
| No. of Rows |
1 |
| No. of Ways |
9 |
| Approvals |
CSA |
| Board Standoff |
No (Without) |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.5 |
| Connector Length |
1.1 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Connector Width |
.2 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
3 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Brass |
| Contact Mating Area Length |
.259 |
| Contact Mating Area Plating Material |
Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Mating Length |
0.26inch |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
0.138inch |
| Contact Protection |
Yes (With) |
| Contact Shape |
Round |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gasket |
No (Without) |
| Gender |
Male |
| Header Type |
Partially Shrouded |
| High Speed Serial Data Connector |
No |
| High Temperature Housing |
No |
| Housing Color |
Black |
| Housing Material |
Flame Retardant Thermoplastic |
| Industry Standard |
IEC |
| Insulation Color |
Black |
| Insulation Material |
Thermoplastic |
| Keyed |
No |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Number of Contacts |
9 |
| Number of Positions |
9 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 176 |
| Operating Voltage |
40 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
500 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
98.42 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| Plating Thickness |
2.5um |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
AMPMODU MOD II |
| Shrouded End Dimension |
1.65mm |
| Stabilizers |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.138 |
| Type |
PCB Headers & Receptacles |
| UL Flammability Rating |
UL 94V-0 |