TE Connectivity's 280390-2 is a male shrouded connector featuring a right angle design with a 2x8 pin configuration.
It is designed for secure and stable electrical connections in compact spaces.
This connector is ideal for use in consumer electronics and industrial equipment.
Its robust construction ensures reliability in demanding environments.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
16 |
| Orientation |
Right Angle |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.275 |
| Connector Length |
.901 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Connector Width |
.685 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
3 |
| Contact Finish Termination |
Tin (Sn) |
| Contact Gender |
MALE |
| Contact Layout |
Inline |
| Contact Mating Area Length |
.259 |
| Contact Mating Area Plating Material |
Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Dielectric Withstanding Voltage |
1050VAC |
| Dielectric Withstanding Voltage (Max) |
750 |
| Header Type |
Partially Shrouded |
| Housing Material |
Flame Retardant Thermoplastic |
| Industry Standard |
IEC |
| Insulator Color |
BLACK |
| Insulator Material |
THERMOPLASTIC |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Contact Row Spacing |
0.1 |
| Mating Retention |
With |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-65 |
| Mounting Style |
RIGHT ANGLE |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
2 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 176 |
| Operating Voltage |
40 |
| Packaging Method |
Box |
| Packaging Quantity |
500 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
98.42 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| Plating Thickness |
16u |
| Primary Product colour |
Black |
| Rated Current (Signal) |
3 |
| Reliability |
COMMERCIAL |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.138 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
16 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |