TE Connectivity 280390-2 Ampmodu II Header Right Angle Shrouded Gold 2x8P Black

Image Representative of Range

TE Connectivity 280390-2 Ampmodu II Header Right Angle Shrouded Gold 2x8P Black

MPN
280390-2
Order Code
63-7928
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
55+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 55
Available to back orderPlease contact us for lead time

TE Connectivity's 280390-2 is a male shrouded connector featuring a right angle design with a 2x8 pin configuration.

It is designed for secure and stable electrical connections in compact spaces.

This connector is ideal for use in consumer electronics and industrial equipment.

Its robust construction ensures reliability in demanding environments.


  • Product type: connector
  • Connector type: pin header
  • Applies to: printed circuit board
  • Colour: black
  • Length: 3.5mm (.138 in )
  • Number of positions per row: 8
  • Number of rows: 2
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: gold
  • Contact plating thickness: 2.5
  • Contact base material: brass
  • Housing material: thermoplastic
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Horizontal/90°
  • Termination method to PCB: through hole
  • Agency/standard: CSA LR7189, UL E28476
  • Solder tail contact plating material: tin
  • Mating alignment type: polarized
  • Header type: shrouded
  • Termination post length: 3.5mm (.138 in )
  • Profile: standard
  • Contact shape: round
  • Post size: 0.64mm
  • Termination end plating material: tin
  • Mating post length: 6.6mm (.26 in )
  • Dielectric withstanding voltage: 750 V
  • Mating connector lock: yes
  • Mating connector lock type: detent windows
  • Housing style: 3-Sided
  • Shrouded end dimension (mm): 1.65
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 280390-2
Type PCB Headers & Receptacles
Number of Positions 16
Pitch 2.54mm
Number of Rows 2
Mouning Orientation RIGHT ANGLE
Centerline (Pitch) 2.54mm
Circuit Application Signal
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .275
Connector Length .901
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Connector Width .685
Contact Base Material Brass
Contact Current Rating (Max) 3
Contact Finish Termination Tin (Sn)
Contact Gender MALE
Contact Layout Inline
Contact Mating Area Length .259
Contact Mating Area Plating Material Gold Flash over Palladium Nickel
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 15
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Dielectric Withstanding Voltage 1050VAC
Dielectric Withstanding Voltage (Max) 750
Header Type Partially Shrouded
Housing Material Flame Retardant Thermoplastic
Industry Standard IEC
Insulator Color BLACK
Insulator Material THERMOPLASTIC
Mating Alignment With
Mating Alignment Type Polarization
Mating Contact Row Spacing 0.1
Mating Retention With
Mating Square Post Dimension .025
Maximum Operating Temperature 105
Minimum Operating Temperature -65
Number Of Connectors ONE
Number Of PCB Rows 2
Operating Temperature Range -40 – 176
Operating Voltage 40
Packaging Method Box
Packaging Quantity 500
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 98.42
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
Plating Thickness 16u
Primary Product colour Black
Rated Current (Signal) 3
Reliability COMMERCIAL
Row-to-Row Spacing .1
Sealable No
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .138
Termination Type SOLDER
Total Number of Contacts 16
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot