TE Connectivity 280387-2 Pin Header Shrouded Wire-to-Board 2.54mm 2 Row Male

MPN
280387-2
Order Code
15-9536
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The TE Connectivity 280387-2 is a pin header shrouded for wire-to-board connections.

It features a 2.54mm pitch and a two-row male configuration.

Designed for reliable connectivity, it's suitable for automotive and industrial applications.

The part ensures secure mating and durability in electronic assemblies.


Type PCB Headers & Receptacles
Number of Positions 30
Pitch 2.54mm
Number of Rows 2
Mouning Orientation Straight
Approvals CSA
Board Standoff No (Without)
Centerline (Pitch) 2.54mm
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Brass
Contact Finish - Mating GOLD
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Gold Flash over Palladium Nickel
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 15
Contact Mating Length 0.26inch
Contact Plating Gold, Tin
Contact Post Length 0.138inch
Contact Protection Yes (With)
Contact Shape Round
Contact Shape & Form Round
Contact Style Pin
Contact Type Pin
DC Rated Voltage 250v
Dielectric Withstanding Voltage (Max) 750
Flammability Rating UL94 V-0
Gasket No (Without)
Header Type Partially Shrouded
High Speed Serial Data Connector No
High Temperature Housing No
Housing Color Black
Housing Material Thermoplastic
Insulation Color Black
Insulation Material Thermoplastic
Keyed No
Lead Length 3.5052mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock Yes (With)
Mating Retention With
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Operating Temperature Range -85 – 221
Package Quantity 250
Packaging Box
Packaging Method Box
Packaging Quantity 250
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 2.5
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Plating Thickness 2.5um
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Sealable No
Selectively Loaded No (Without)
Series AMPMODU MOD II
Shrouded End Dimension 1.65mm
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .138
Voltage Rating 40v

Reviews

Be the first to submit a review

Trustpilot