TE Connectivity 280376-1 Ampmodu II Pin Header Straight Shrouded Tin 1x22P Black

Image Representative of Range

TE Connectivity 280376-1 Ampmodu II Pin Header Straight Shrouded Tin 1x22P Black

MPN
280376-1
Order Code
63-7898
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1750+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1750
Available to back orderBack-order availability date - 30/10/2026

The AMPMODU II range of tin plated single row pin headers from TE Connectivity.


  • Product type: connector
  • Connector type: pin header
  • Applies to: printed circuit board
  • Colour: black
  • Length: 3.5mm (.138 in )
  • Number of positions per row: 22
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: tin
  • Contact plating thickness: 3.5
  • Contact base material: phosphor bronze
  • Housing material: thermoplastic
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Termination method to PCB: through hole
  • Agency/standard: CSA LR7189, UL E28476
  • Solder tail contact plating material: tin
  • Mating alignment type: polarized
  • Header type: shrouded
  • Termination post length: 3.5mm (.138 in )
  • Profile: standard
  • Contact shape: round
  • Post size: 0.64mm
  • Termination end plating material: tin
  • Mating post length: 6.6mm (.26 in )
  • Dielectric withstanding voltage: 750 V
  • Mating connector lock: yes
  • Mating connector lock type: detent windows
  • Housing style: 3-Sided
  • Shrouded end dimension (mm): 1.65
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 280376-1
Pitch 2.54mm
Mouning Orientation STRAIGHT
Contact Gender MALE
Manufacturer Series 280376
Termination Type SOLDER
Total Number of Contacts 22
UL Flammability Code 94V-0

Reviews

Be the first to submit a review

Trustpilot