TE Connectivity 280373-1 Ampmodu II Pin Header Straight Shrouded Tin 1x8P Black

Image Representative of Range

TE Connectivity 280373-1 Ampmodu II Pin Header Straight Shrouded Tin 1x8P Black

MPN
280373-1
Order Code
63-7893
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
150+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1 in stock

The AMPMODU II range of tin plated single row pin headers from TE Connectivity.


  • Product type: connector
  • Connector type: pin header
  • Applies to: printed circuit board
  • Colour: black
  • Length: 3.5mm (.138 in )
  • Number of positions per row: 8
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: tin
  • Contact plating thickness: 3.5
  • Contact base material: phosphor bronze
  • Housing material: thermoplastic
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Termination method to PCB: through hole
  • Agency/standard: CSA LR7189, UL E28476
  • Solder tail contact plating material: tin
  • Mating alignment type: polarized
  • Header type: shrouded
  • Termination post length: 3.5mm (.138 in )
  • Profile: standard
  • Contact shape: round
  • Post size: 0.64mm
  • Termination end plating material: tin
  • Mating post length: 6.6mm (.26 in )
  • Dielectric withstanding voltage: 750 V
  • Mating connector lock: yes
  • Mating connector lock type: detent windows
  • Housing style: 3-Sided
  • Shrouded end dimension (mm): 1.65
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 280373-1
Type PCB Headers & Receptacles
Number of Positions 8
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Straight
Approvals CSA
Board Standoff No (Without)
Centerline (Pitch) 2.54mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .496
Connector Length .901
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Connector Width .197
Contact Base Material Brass
Contact Current Rating (Max) 3
Contact Finish - Mating TIN
Contact Gender Male
Contact Layout Inline
Contact Material Bronze
Contact Mating Area Length .259
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 118.11 – 196.85
Contact Mating Length 0.26inch
Contact Plating Tin
Contact Post Length 0.138inch
Contact Protection Yes (With)
Contact Shape Round
Contact Shape & Form Square
Contact Style Pin
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Depth 5mm
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Flammability Rating UL94 V-0
Gasket No (Without)
Gender Male
Header Type Partially Shrouded
High Speed Serial Data Connector No
High Temperature Housing No
Housing Color Black
Housing Material Flame Retardant Thermoplastic
Industry Standard IEC
Insulation Color Black
Insulation Material Thermoplastic
Keyed No
Lead Length 3.5052mm
Length 22.9mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock Yes (With)
Mating Retention With
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Mount Through Hole
Operating Temperature Range -40 – 176
Operating Voltage 40
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 118.11 – 196.85
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Plating Thickness 3.5um
Primary Product colour Black
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Sealable No
Selectively Loaded No (Without)
Series AMPMODU MOD II
Shrouded End Dimension 1.65mm
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .138
UL Flammability Rating UL 94V-0
Voltage Rating 40v

Reviews

Be the first to submit a review

Trustpilot