TE Connectivity 280372-1 Board Connector 6 Contacts 1 Row Male Unshrouded

MPN
280372-1
Order Code
14-3787
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.510
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 185 in stock

TE Connectivity's 280372-1 is a board connector with 6 contacts arranged in a single row.

This male unshrouded connector is designed for secure connections on printed circuit boards.

It is typically used in electronics projects and systems integrations.

The part ensures reliable performance in various industrial and consumer applications.


Type PCB Headers & Receptacles
Number of Positions 6
Pitch 2.54 x 5.08mm
Centerline (Pitch) 2.54mm
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .496
Connector Length .7
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Connector Width .197
Contact Base Material Brass
Contact Current Rating (Max) 3
Contact Gender MALE
Contact Layout Inline
Contact Mating Area Length .259
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 118.11 – 196.85
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Dielectric Withstanding Voltage (Max) 750
Header Type Partially Shrouded
Housing Material Flame Retardant Thermoplastic
Industry Standard IEC
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Square Post Dimension .025
Mounting Style STRAIGHT
Number of Rows 1
Operating Temperature Range -40 – 176
Operating Voltage 40
Packaging Method Carton
Packaging Quantity 1000
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 118.11 – 196.85
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
Primary Product colour Black
Row-to-Row Spacing .1
Sealable No
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .138
Termination Type SOLDER
Total Number of Contacts 6
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot