TE Connectivity 280372-1 Ampmodu II Pin Header Straight Shrouded Tin 1x6P Black

Image Representative of Range

TE Connectivity 280372-1 Ampmodu II Pin Header Straight Shrouded Tin 1x6P Black

MPN
280372-1
Order Code
63-7892
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
250+ £0.515
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 185 in stock

TE Connectivity's 280372-1 is a board connector with 6 contacts arranged in a single row.

This male unshrouded connector is designed for secure connections on printed circuit boards.

It is typically used in electronics projects and systems integrations.

The part ensures reliable performance in various industrial and consumer applications.


  • Product type: connector
  • Connector type: pin header
  • Applies to: printed circuit board
  • Colour: black
  • Length: 3.5mm (.138 in )
  • Number of positions per row: 6
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: tin
  • Contact plating thickness: 3.5
  • Contact base material: phosphor bronze
  • Housing material: thermoplastic
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Termination method to PCB: through hole
  • Agency/standard: CSA LR7189, UL E28476
  • Solder tail contact plating material: tin
  • Mating alignment type: polarized
  • Header type: shrouded
  • Termination post length: 3.5mm (.138 in )
  • Profile: standard
  • Contact shape: round
  • Post size: 0.64mm
  • Termination end plating material: tin
  • Mating post length: 6.6mm (.26 in )
  • Dielectric withstanding voltage: 750 V
  • Mating connector lock: yes
  • Mating connector lock type: detent windows
  • Housing style: 3-Sided
  • Shrouded end dimension (mm): 1.65
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 280372-1
Type PCB Headers & Receptacles
Number of Positions 6
Pitch 2.54mm
Number of Rows 1
Mouning Orientation STRAIGHT
Centerline (Pitch) 2.54mm
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .496
Connector Length .7
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Connector Width .197
Contact Base Material Brass
Contact Current Rating (Max) 3
Contact Gender MALE
Contact Layout Inline
Contact Mating Area Length .259
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 118.11 – 196.85
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Dielectric Withstanding Voltage (Max) 750
Header Type Partially Shrouded
Housing Material Flame Retardant Thermoplastic
Industry Standard IEC
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Square Post Dimension .025
Maximum Temperature +105°C
Min. temperature -65°C
Operating Temperature Range -40 – 176
Operating Voltage 40
Packaging Method Carton
Packaging Quantity 1000
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 118.11 – 196.85
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
Primary Product colour Black
Row-to-Row Spacing .1
Sealable No
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .138
Termination Type SOLDER
Total Number of Contacts 6
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot