The TE Connectivity 280371-1 is a four-position header with shrouded male pins and a tin plating.
It is designed for wire-to-board connections and offers a reliable interconnection solution.
This header is commonly used in various electronic applications where secure and efficient connectivity is required.
Its robust construction ensures durability in demanding environments.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
4 |
| Number of Rows |
1 |
| Mouning Orientation |
STRAIGHT |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.496 |
| Connector Length |
.5 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Connector Width |
.197 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
MALE |
| Contact Layout |
Inline |
| Contact Mating Area Length |
.259 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
118.11 – 196.85 |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Dielectric Withstanding Voltage (Max) |
750 |
| Header Type |
Partially Shrouded |
| Housing Material |
Flame Retardant Thermoplastic |
| Industry Standard |
IEC |
| Insulator Color |
BLACK |
| Insulator Material |
THERMOPLASTIC |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Square Post Dimension |
.025 |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
1 |
| Operating Temperature Range |
-40 – 176 |
| Operating Voltage |
40 |
| Packaging Method |
Carton |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
118.11 – 196.85 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| Plating Thickness |
197u |
| Primary Product colour |
Black |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.138 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
4 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |