TE Connectivity 280370-2 AMPMODU II Shrouded Header 2P 0.38AU 1 pc

MPN
280370-2
EAN-13
2050006956861
Order Code
07-4230
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.447
200+ £0.398
750+ £0.387
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 419 in stock

TE Connectivity 280370-2 is a shrouded, male vertical header housing with 2 positions.

It features a durable plastic construction, providing reliable electrical connections.

This component is commonly used in electronic devices and equipment.

Typical applications include consumer electronics and industrial systems.


Type PCB Headers & Receptacles
Pitch 2.54mm
Number of Ways 2
Number of Rows 1
Mounting Type Board Mount
Mounting Direction Vertical
Approvals CSA
Board Standoff No (Without)
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .496
Connector Length .303
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Connector Width .197
Contact Base Material Brass
Contact Current Rating (Max) 3
Contact Gender Male
Contact Layout Inline
Contact Material Brass
Contact Mating Area Length .259
Contact Mating Area Plating Material Gold Flash over Palladium Nickel
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 15
Contact Mating Length 0.26inch
Contact Plating Gold, Tin
Contact Post Length 0.138inch
Contact Protection Yes (With)
Contact Shape Round
Contact Shape & Form Square
Contact Style Pin
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 3a
Depth 5mm
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Flammability Rating UL94 V-0
Gasket No (Without)
Gender Male
Header Type Partially Shrouded
High Speed Serial Data Connector No
High Temperature Housing No
Housing Color Black
Housing Material Flame Retardant Thermoplastic
Industry Standard IEC
Keyed No
Lead Length 3.5052mm
Length 7.7mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock Yes (With)
Mating Retention With
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Misc Attribute TE AMP AMPMODU Shrouded Headers
Mount Through Hole
Number of Contacts 2
Number of Positions 2
Operating Temperature Range -40 – 176
Operating Voltage 40
Orientation Straight
Package Quantity 1500
Packaging Box
Packaging Method Box
Packaging Quantity 1500
Packaging Type Box
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 98.42
PCB Mount Alignment Without
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Plating Thickness 2.5um
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Sealable No
Selectively Loaded No (Without)
Series AMPMODU MOD II
Shrouded End Dimension 1.65mm
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .138
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot