The TE Connectivity 280368 AMPMODU II is a female unshrouded connector with 30 positions.
It features a 2.54 mm pitch, suitable for high-density board-to-board connections.
This connector is typically used in telecommunications and data processing equipment.
It offers reliable mechanical and electrical performance for precision applications.
- Product type: connector
- Connector type: socket housing
- Applies to: wire/cable
- Colour: black
- Length: 7.1mm
- Height: 3.1mm (.12 in )
- Number of positions per row: 15
- Number of rows: 2
- Row-to-row spacing: 2.54mm (.1 in )
- Housing material: thermoplastic
- UL flammability rating: UL94 V-1
- Termination method to wire/cable: crimp
- Mating alignment type: latch
- Contact layout: inline
- Mating retention type: lock
- Mating retention: yes
- Mating connector lock: yes
- Mating connector lock type: detent latching
- Housing configuration: both ends closed
- Packaging quantity: 1
- Mftrs part no. 280368
| Pitch |
2.54mm |
| No. of Rows |
2 |
| No. of Ways |
30 |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.12 |
| Connector Length |
7.1 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
13.7mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-1 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.12inch |
| Housing Color |
Black |
| Housing Material |
LCP |
| Length |
7.1mm |
| Material |
PPO, Thermoplastic |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Detent Latching |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Free Hanging |
| Number of Contacts |
30 |
| Number of Poles |
30 |
| Number of Positions |
30 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 176 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
AMPMODU MOD II |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
Rectangular Wire & Cable Connectors & Housings |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
250V |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
22AWG |
| Working Voltage |
250V |