TE Connectivity 280366 Ampmodu II Socket Housing 2 x 8P Black

Image Representative of Range

TE Connectivity 280366 Ampmodu II Socket Housing 2 x 8P Black

MPN
280366
Order Code
63-7851
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1000+ £0.525
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 17,179 in stock

TE Connectivity 280366 is an AMPMODU II housing with dual-row, 16-position, unshrouded female connections.

It offers reliable connections for electronic applications requiring precision interconnects.

This component is suitable for use in telecommunications, data communications, and industrial machinery.

Its durable design ensures long-lasting performance in various environments.


  • Product type: connector
  • Connector type: socket housing
  • Applies to: wire/cable
  • Colour: black
  • Length: 7.1mm
  • Height: 3.1mm (.12 in )
  • Number of positions per row: 8
  • Number of rows: 2
  • Row-to-row spacing: 2.54mm (.1 in )
  • Housing material: thermoplastic
  • UL flammability rating: UL94 V-1
  • Termination method to wire/cable: crimp
  • Mating alignment type: latch
  • Contact layout: inline
  • Mating retention type: lock
  • Mating retention: yes
  • Mating connector lock: yes
  • Mating connector lock type: detent latching
  • Housing configuration: both ends closed
  • Packaging quantity: 1
  • Mftrs part no. 280366
Pitch 2.54mm
No. of Rows 2
No. of Ways 16
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .12
Connector Length 7.1
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Gender Female
Contact Layout Inline
Contact Material Bronze
Contact Type Socket
Current Rating 3a
Depth 13.7mm
ELV Compliant
Flammability Rating UL94 V-1
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.12inch
Housing Color Black
Housing Material LCP
Length 7.1mm
Material PPO, Thermoplastic
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Detent Latching
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging, PCB
Number of Contacts 16
Number of Positions 16
Number of Rows 2
Operating Temperature Range -40 – 176
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Panel Mount Feature Without
PCB Mount Retention With
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU MOD II
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-0
Width 7.1mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 22AWG

Reviews

Be the first to submit a review

Trustpilot