TE Connectivity 280365 Headers Female Unshrouded 2X04 Positions

MPN
280365
Order Code
14-4317
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.516
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 7,183 in stock

The TE Connectivity 280365 is a headers female unshrouded connector with a 2x04 position configuration.

Its main attributes include a through-hole termination style and a low insertion force contact.

This connector is often utilised in electronic equipment and consumer electronics for reliable circuit board connections.

The compact design makes it suitable for applications requiring minimal space while maintaining effective connectivity.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 2.54mm
Number of Ways 8
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .12
Connector Length 7.1
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Gender Female
Contact Layout Inline
Contact Type Socket
Current Rating 3a
Depth 13.7mm
Flammability Rating UL94 V-1
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.12inch
Housing Color Black
Housing Material LCP
Length 7.1mm
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Detent Latching
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging
Number of Contacts 8
Number of Positions 8
Operating Temperature Range -40 – 176
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Panel Mount Feature Without
PCB Mount Retention With
Primary Product colour Black
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU MOD II
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Width 7.1mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 22AWG

Reviews

Be the first to submit a review

Trustpilot