TE Connectivity 280363 AMPMODU HSG Single Row 15 Pos Female Unshrouded

MPN
280363
Order Code
14-3773
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 990 in stock

TE Connectivity's AMPMODU 280363 is a 15-position, unshrouded, single-row female housing.

This component is designed for secure and reliable wire-to-board connections.

It is typically used in electronic equipment and signal transmission systems.

The product is ideal for applications requiring compact and effective connection solutions.


Type Housing
Number of Positions 15
Pitch .1
Number of Rows 1
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .12
Connector Length 7.1
Connector Mounting Type Cable Mount (Free-Hanging)
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Layout Inline
Contact Material Bronze
Contact Plating Bronze, Gold
Contact Type Socket
Depth 13.7mm
Flammability Rating UL94 V-1
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.12inch
Housing Color Black
Housing Material LCP
Length 7.1mm
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Detent Latching
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging
Number of Contacts 15
Operating Temperature Range -40 – 176
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Panel Mount Feature Without
PCB Mount Retention Without
Primary Product colour Black
Primary Type CONNECTOR
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.1inch
Series AMPMODU MOD II
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Width 4.8mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 22AWG

Reviews

Be the first to submit a review

Trustpilot