TE Connectivity, 280361, is a female housing connector with a single row configuration.
It has eight positions and is unshrouded for compact design needs.
Typically used in board-to-board or wire-to-board applications, it offers secure and reliable electrical connections.
Ideal for use in consumer electronics, industrial equipment, and telecommunications systems.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2.54mm |
| Number of Ways |
8 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.12 |
| Connector Length |
7.1 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
4.8mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-1 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.12inch |
| Housing Color |
Black |
| Housing Material |
LCP |
| Length |
7.1mm |
| Material |
Thermoplastic |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Detent Latching |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
8 |
| Number of Positions |
8 |
| Operating Temperature Range |
-40 – 176 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
AMPMODU MOD II |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
13.7mm |