TE Connectivity 280360 Ampmodu II Socket Housing 1 x 6P Black

Image Representative of Range

TE Connectivity 280360 Ampmodu II Socket Housing 1 x 6P Black

MPN
280360
Order Code
63-7844
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1000+ £0.258
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 28,787 in stock

TE Connectivity's AMPMODU 280360 is a HSG female connector featuring a single row and 6 positions.

This unshrouded connector is designed for reliability in electronic applications.

It is ideal for circuit board connections in telecommunications and computer equipment.

The compact form factor makes it suitable for use in tight spaces.


  • Product type: connector
  • Connector type: socket housing
  • Applies to: wire/cable
  • Colour: black
  • Length: 7.1mm
  • Height: 3.1mm (.12 in )
  • Number of positions per row: 6
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Housing material: thermoplastic
  • UL flammability rating: UL94 V-1
  • Termination method to wire/cable: crimp
  • Mating alignment type: latch
  • Contact layout: inline
  • Mating retention type: lock
  • Mating retention: yes
  • Mating connector lock: yes
  • Mating connector lock type: detent latching
  • Housing configuration: both ends closed
  • Packaging quantity: 1
  • Mftrs part no. 280360
Pitch 2.54mm
No. of Rows 1
No. of Ways 6
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .12
Connector Length 7.1
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Gender Female
Contact Layout Inline
Contact Material Bronze
Contact Plating Bronze, Gold
Contact Type Socket
Current Rating 3a
Depth 13.7mm
ELV Compliant
Flammability Rating UL94 V-1
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.12inch
Housing Color Black
Housing Material LCP
Insulation Material Thermoplastic
Length 7.1mm
Material PPO, Thermoplastic
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Detent Latching
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable, PCB
Number of Contacts 6
Number of Positions 6
Number of Rows 1
Operating Temperature Range -40 – 176
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Panel Mount Feature Without
PCB Mount Retention Without
Primary Product colour Black
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU MOD II
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-0
Width 4.8mm

Reviews

Be the first to submit a review

Trustpilot