TE Connectivity's AMPMODU 280360 is a HSG female connector featuring a single row and 6 positions.
This unshrouded connector is designed for reliability in electronic applications.
It is ideal for circuit board connections in telecommunications and computer equipment.
The compact form factor makes it suitable for use in tight spaces.
| Pitch |
2.54mm |
| No. of Rows |
1 |
| No. of Ways |
6 |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.12 |
| Connector Length |
7.1 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Plating |
Bronze, Gold |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
13.7mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-1 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.12inch |
| Housing Color |
Black |
| Housing Material |
LCP |
| Insulation Material |
Thermoplastic |
| Lead Free |
Lead Free |
| Length |
7.1mm |
| Material |
PPO, Thermoplastic |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Detent Latching |
| Max Operating Temperature |
80°C |
| Min Operating Temperature |
-40°C |
| Mount |
Free Hanging, Cable, PCB |
| Number of Contacts |
6 |
| Number of Positions |
6 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 176 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Black |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
AMPMODU MOD II |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
Rectangular Wire & Cable Connectors & Housings |
| UL Flammability Rating |
UL 94V-0 |
| Width |
4.8mm |
To use this facility please Sign In.
Sign In