TE Connectivity 280358 AMPMODU II Female Connector Single Row 2 Positions Uns.

MPN
280358
Order Code
14-6279
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.105
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 32,847 in stock

The TE Connectivity 280358 AMPMODU II is a female connector known for its reliability.

This single row connector features two positions and is unshrouded, making it compact and versatile.

It is commonly used in electronic devices and PCB applications.

The robust design ensures a secure connection in various settings.


Pitch 2.54mm
No. of Rows 1
No. of Ways 2
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .12
Connector Length 7.1
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating (Max) 3
Contact Gender Female
Contact Layout Inline
Contact Material Copper Alloy
Contact Plating Gold
Contact Type Socket
Current Rating 3a
Depth 13.7mm
ELV Compliant
Flammability Rating UL94 V-1
Gender Female
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.12inch
Housing Color Black
Housing Material LCP
Length 7.1mm
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Detent Latching
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging
Number of Contacts 2
Number of Positions 2
Number of Rows 1
Operating Temperature Range -40 – 176
Orientation Straight
Package Quantity 1500
Packaging Box
Packaging Method Box
Packaging Quantity 1500
Panel Mount Feature Without
PCB Mount Retention Without
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU MOD II
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-0
Width 4.8mm
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 28AWG

Reviews

Be the first to submit a review

Trustpilot