TE Connectivity 280314 is a female unshrouded housing connector with a 6-position configuration.
It is made from clear nylon, providing durability and resistance to wear.
This connector is typically used in electrical and industrial applications for secure and reliable connections.
Its design allows for easy assembly and maintenance in various equipment settings.
| Type |
Crimp Terminal Housings |
| Pitch |
9.144mm |
| Number of Ways |
6 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Body Material |
Nylon |
| Color |
Natural |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Contact Gender |
Male |
| Depth |
24.2mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Receptacle |
| Housing Color |
Natural |
| Housing Material |
Polyamide |
| Insulation |
Non-Insulated |
| Lead Free |
Not Applicable |
| Length |
24.2mm |
| Material |
Nylon, Polyamide |
| Mating Alignment |
With |
| Max Voltage Rating (AC) |
250v |
| Max Voltage Rating (DC) |
250.25kV |
| Mount |
Free Hanging, Cable |
| Number of Circuits |
6 |
| Number of Contacts |
6 |
| Number of Positions |
6 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Straight |
| Package Quantity |
2000 |
| Packaging |
Box |
| Packaging Method |
Carton |
| Packaging Quantity |
2000 |
| Primary Product colour |
Clear |
| Product Length |
.952 |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Fastin-Faston |
| Tab Width |
6.35mm |
| Terminal Orientation |
Straight |
| Termination |
Quick Connect |
| UL Flammability Rating |
UL 94V-2 |
| Width |
24.2mm |
| Wire Size |
18 – 14 |
To use this facility please Sign In.
Sign In