TE Connectivity 276964-1 Ampower Terminal 500MCM 1 pc Box

MPN
276964-1
EAN-13
2050007005261
Order Code
07-4226
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £63.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TE Connectivity's 276964-1 is a durable, high-performance connector from the TE AMP AMPOWER series. This product is designed for robust, efficient power distribution and is widely used in industrial and electrical applications. The box contains one piece suitable for integration into complex power systems.
Type TE AMP AMPOWER
Body Material Copper
Body Plating Tin
Colour Metal
Contact Material Copper
Contact Plating Tin
Depth 45.72mm
Diameter 45.72mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulation Non-Insulated
Length 82.55mm
Material Copper
Misc Attribute TE AMP AMPOWER
Mount Free Hanging
Number of Holes 2
Orientation Straight
Package Quantity 25
Packaging Box
Packaging Type Box
Plating Tin
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Ampower
Shrouded No (Without)
Stud Diameter 10.31mm
Tab Thickness 0.2inch
Termination Crimp
Thickness 5.08mm
Tongue Thickness 5.08mm

Reviews

Be the first to submit a review

Trustpilot