TE Connectivity 2454917-5 D-SUB 15 Positions RCPT Female Unshrouded Connector

MPN
2454917-5
Order Code
14-6675
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2500+ £9.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Despatched within 5 working days - 524 in stock

The TE Connectivity 2454917-5 is a D-sub 15-position female receptacle connector.

It features an unshrouded design, ensuring straightforward connections in electronic applications.

Commonly used for signal and low-power connections, it facilitates secure data transmission.

This connector is ideal for use in computing and telecommunications equipment.


Type D-Shaped Connectors
Plug / Socket Receptacle
Mounting Type Board Mount
No. of Ways 15
Mounting Direction Vertical
Plating Material N/A
Centerline (Pitch) 19.05mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Profile Standard
Connector System Board-to-Board
Contact Current Rating (Max) 3
Contact Shape & Form Round
Mating Retention With
Mating Retention Type Female Screwlocks, Fixed
Number of Rows 2
Operating Temperature Range -67 – 221
PCB Mount Retention With
PCB Mount Retention Type Mounting Hole
Row-to-Row Spacing .112
Shielded No
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot