TE Connectivity 2454917-3 D-Sub 9 Male Plug Over 9 Plug Unshrouded

Order Code:

14-6673

Brand: TE Connectivity MPN: 2454917-3
Qty Unit Price (Ex VAT)
15+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 22/04/2026

TE Connectivity's 2454917-3 is a D-Sub 9 male plug known for its robust and reliable design.

It features an unshrouded configuration, making it ideal for easy connections.

Typically used in computer, telecommunications, and networking equipment, it ensures secure data transmission.

Its compact form makes it suitable for space-constrained applications.


Type D-Shaped Connectors
Plug / Socket Receptacle
Mounting Type Board Mount
No. of Ways 9
Mounting Direction Vertical
Centerline (Pitch) 19.05mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Profile Standard
Connector System Board-to-Board
Contact Current Rating (Max) 3
Contact Shape & Form Round
Mating Retention With
Mating Retention Type Female Screwlocks, Fixed
Number of Rows 2
Operating Temperature Range -67 – 221
PCB Mount Retention With
PCB Mount Retention Type Mounting Hole
Row-to-Row Spacing .112
Shielded No
UL Flammability Rating UL 94V-0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot