TE Connectivity 2428-010-2405 Automotive Connectors Straight Backshell

MPN
2428-010-2405
Order Code
14-0673
Country of Origin
Germany
Qty Unit Price (Ex VAT)
80+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 1,312 in stock

TE Connectivity 2428-010-2405 automotive connectors are designed as straight backshells, offering robust strain relief and protection for wire connections.

These connectors are made from durable materials, ensuring reliable performance in harsh automotive environments.

They are typically used in vehicle wiring systems to secure and organise cables, enhancing durability and efficiency.

The 2428-010-2405 model is highly valued for its ease of installation and compatibility with various connector types.


Type Connector Backshells
Colour Black
Compatible Cable Diameter Range .669 – 1.024
Flammability Rating UL94 HB
IP Rating IP6K9K
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature (Max) 257
Operating Temperature Range -67 – 257
Orientation Straight
Packaging Box
Packaging Method Box
Primary Product Material PA 6
Ratings IP67
Reach SVHC Compliant Unknown
Sealable No
Series L017
Serviceable Yes
Shell Size 24
Strain Relief No (Without)
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot