The TE Connectivity 2423324-4 is a 4-pin male shrouded connector designed for secure and reliable connections.
It features a blue housing and is compatible with HCI 4.0 applications.
This connector is commonly used in automotive, industrial, and data communication systems.
Its robust construction ensures durability and reliable performance in demanding environments.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
6 |
| Number of Rows |
2 |
| Centerline (Pitch) |
3.9878mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
10 |
| Contact Type |
Pin |
| Housing Material |
PBT |
| Number of Signal Positions |
6 |
| Operating Temperature Range |
-13 – 185 |
| Operating Voltage |
300 |
| Packaging Method |
Bag |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin over Nickel |
| PCB Mount Orientation |
Vertical |
| Primary Product colour |
Light Blue |
| Row-to-Row Spacing |
.234 |
| Sealable |
No |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |