TE Connectivity's 2420268-2 is an HCI socket contact designed for unshrouded use with a 4.0mm pitch.
It features a female connection type, ensuring secure and reliable electrical connectivity.
The part is typically used in automotive and industrial applications where robust connections are required.
Its precision engineering supports efficient performance in demanding environments.
| Type |
Connector Contacts |
| Pin or Socket |
Female |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.051 – .094 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
5 |
| Contact Mating Area Plating Material |
Tin over Nickel |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Operating Temperature Range |
-13 – 185 |
| Operating Voltage |
300 |
| Packaging Method |
Reel |
| Product Terminates To |
Wire & Cable |
| Termination Method to Wire & Cable |
Crimp |
| Wire Insulation Support |
With |
| Wire Size |
26 – 22 |