TE Connectivity's 2420266-6 is a blue, 6-position unshrouded housing socket for female contacts.
It features a 2x3 position configuration designed for efficient electrical connectivity.
This socket is part of the HCI 4.0 series and is ideal for use in electronic devices and circuit connectors.
It's commonly used in various applications requiring secure and reliable connections.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
4mm |
| Number of Ways |
6 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Housing for Female Terminals |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Housing Material |
PBT |
| Number of Signal Positions |
6 |
| Operating Temperature Range |
-13 – 185 |
| Operating Voltage |
300 |
| Packaging Method |
Bag |
| Primary Product colour |
Light Blue |
| Row-to-Row Spacing |
.234 |
| Sealable |
No |
| UL Flammability Rating |
UL 94V-0 |