The TE Connectivity 2420266-4 Socket Female is a 4-position connector with a 4.0 mm pitch.
It features a blue, shrouded design for enhanced durability and secure connections.
This component is suitable for use in electronic and electrical equipment, offering reliable connectivity in demanding environments.
Ideal for power and signal applications, it ensures excellent performance.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
4mm |
| Number of Ways |
6 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Housing for Female Terminals |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Housing Material |
PBT |
| Number of Signal Positions |
6 |
| Operating Temperature Range |
-13 – 185 |
| Operating Voltage |
300 |
| Packaging Method |
Bag |
| Primary Product colour |
Light Blue |
| Row-to-Row Spacing |
.234 |
| Sealable |
No |
| UL Flammability Rating |
UL 94V-0 |