The TE Connectivity 2420266-3 is a blue, 3-position socket housing designed for high current applications.
It features a 4.0 mm pitch and is suitable for shrouded connections, enhancing safety and reliability.
This socket housing is typically used in heavy-duty electrical applications, automotive, or industrial environments.
Its durable construction ensures secure and efficient power transmission.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
4mm |
| Number of Ways |
6 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Housing for Female Terminals |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Housing Material |
PBT |
| Number of Signal Positions |
6 |
| Operating Temperature Range |
-13 – 185 |
| Operating Voltage |
300 |
| Packaging Method |
Bag |
| Primary Product colour |
Light Blue |
| Row-to-Row Spacing |
.234 |
| Sealable |
No |
| UL Flammability Rating |
UL 94V-0 |