TE Connectivity's part 2420266-2 is an unshrouded female socket with a 2-position design.
It offers a 4.0 mm pitch and is available in blue, making it suitable for various electronic applications.
This component is typically used in connectivity solutions for circuit boards and power distribution.
It ensures reliable electrical connections within electronic devices.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
4mm |
| Number of Ways |
6 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Housing for Female Terminals |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Housing Material |
PBT |
| Number of Signal Positions |
6 |
| Operating Temperature Range |
-13 – 185 |
| Operating Voltage |
300 |
| Packaging Method |
Bag |
| Primary Product colour |
Light Blue |
| Row-to-Row Spacing |
.234 |
| Sealable |
No |
| UL Flammability Rating |
UL 94V-0 |