TE Connectivity 2414-001-2486 Bullet Connector Washer 1 pc

MPN
2414-001-2486
EAN-13
2050005530208
Order Code
07-4219
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

TE Connectivity manufactures the bullet connector washer, model number 2414-001-2486. This component typically supports electrical connections in automotive and industrial applications. The connector washer ensures secure fittings between components, enhancing electrical performance and reliability.
Type Bullet connector washer
Colour Black
Connection Angle 180°
Contact size 24
For Use With/ Related Products HDP20
Material Tin, Steel
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Panel
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series HDP20
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot