TE Connectivity 2411-001-2405 HDP20 Bullet Connector Locknut Round

MPN
2411-001-2405
EAN-13
2050005530192
Order Code
07-4217
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £1.84
50+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,386 in stock

The TE Connectivity 2411-001-2405 is a bullet connector locknut designed for use with HDP20 series round connectors. This locknut ensures a secure connection, enhancing durability and reliability in electrical assemblies. It is typically used in automotive, industrial, and other demanding applications where robust connector locking is required.
Type Bullet connector locknut
Colour Black
Connection Angle 180°
Contact size 24
For Use With/ Related Products HDP20
Length 47.63mm
Material Glass, Polyetherimide, Metal
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Panel
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series HDP20
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot