TE Connectivity's 2408841-5 is a pin contact male unshrouded connector designed for a 6.2mm pitch.
It offers reliable electrical connectivity with robust construction.
Typical applications include use in industrial machinery and equipment.
The part is well-suited for environments requiring durable and precise electrical connections.
| Type |
Connector Contacts |
| Pin or Socket |
Male |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.075 – .134 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
18 |
| Contact Mating Area Plating Material |
Tin over Nickel |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Mating Tab Thickness |
.091 |
| Mating Tab Width |
.126 |
| Operating Temperature Range |
-13 – 194 |
| Operating Voltage |
600 |
| Packaging Method |
Reel |
| Product Terminates To |
Wire & Cable |
| Termination Method to Wire & Cable |
Crimp |
| Wire Insulation Support |
With |
| Wire Size |
14 – 20 |