The TE Connectivity 2408818-1 is an HCI female connector featuring a single position with a 6.2mm pitch.
It is designed in a white, unshrouded style for easy integration.
This connector is suitable for use in various electronic applications where secure and reliable connections are required.
Ideal for consumer electronics, it ensures stable performance in both domestic and industrial environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Gender |
Female |
| Centerline (Pitch) |
6.1976mm |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Housing for Female Terminals |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Retention Within Housing |
With |
| Contact Type |
Receptacle |
| Housing Material |
PA 66 |
| Number of Positions |
1 |
| Number of Rows |
1 |
| Number of Signal Positions |
1 |
| Operating Temperature Range |
-13 – 194 |
| Operating Voltage |
600 |
| Packaging Method |
Bag |
| Primary Product colour |
White |
| Sealable |
No |
| UL Flammability Rating |
UL 94V-0 |